Telit CinterionMKT3990251502Cellular Modules
2G/3G/4G Cellular Module 700MHz/1700MHz M2M 144-Pin LGA Module
| Compliant | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| 700/1700 | |
| Yes | |
| Yes | |
| No | |
| 375 | |
| TCP/UDP | |
| 28.2 | |
| 2.2 | |
| 28.2 | |
| M2M | |
| I2C/SPI/UART/USB | |
| 3.4VDC | |
| 3.8VDC | |
| 4.2VDC | |
| -40 | |
| 85 | |
| Extended | |
| 2G/3G/4G | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 28.2 |
| Package Length | 28.2 |
| PCB changed | 144 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 144 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

