VishayMKT1822610015VCapacitor Film
Cap Film 10uF 100V PET 10% (31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 15 X 24.5 | |
| Straight | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 31.5(Max) | |
| 15(Max) | |
| 24.5(Max) | |
| 0.8 | |
| 6 | |
| 24.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

