VishayMKT1822515065Capacitor Film
Cap Film 1.5uF 63V PET 10% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6.5 X 12.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 18(Max) | |
| 6.5(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

