VishayMKT1822510014Capacitor Film
Cap Film 1uF 100V PET 5% (18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Flame Retardant Case|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 18(Max) | |
| 7.5(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 6 | |
| 13.5(Max) |
This MKT1822510014 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 5%. Its capacitance value is 1uF. The MKT1822510014 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 13.5(Max) mm tall and 7.5(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

