VishayMKT1822468405Capacitor Film
Cap Film 0.68uF 400V PET 10% (31.5 X 11.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11.5 X 20.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 31.5(Max) | |
| 11.5(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 6 | |
| 20.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

