10-25% Off
VishayMKT1822310635Capacitor Film
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 630VDC|220VAC | |
| PET | |
| Flame Retardant Case|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.8 | |
| 6 | |
| 9(Max) |
This MKT1822310635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 100 °C. The MKT1822310635 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

