VishayMKT1820622065Capacitor Film
Cap Film 22uF 63V PET 10%( 32 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 125°C Bulk/Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 22uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| High Temperature|Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 11 X 21 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk|Tray | |
| 32(Max) | |
| 11(Max) | |
| 21(Max) | |
| 0.8 | |
| 6 | |
| 21(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

