VishayMKT1820522015WCapacitor Film
Cap Film 2.2uF 100V PET 10%( 18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 2.2uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| High Temperature|Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6.5 X 12.5 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18(Max) | |
| 6.5(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

