VishayMKT1820510015Capacitor Film
Cap Film 1uF 100V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 1uF | |
| 10% | |
| 63VAC|100VDC | |
| PET | |
| High Temperature|Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5.5 X 10.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 5.5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

