VishayMKT1820422254Capacitor Film
Cap Film 0.22uF 250V PET 5%( 13 X 6.5 X 11.5mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.22uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| High Temperature|Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6.5 X 11.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 6.5(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 6 | |
| 11.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

