VishayMKT1818510064DCapacitor Film
Cap Film 1uF 63V PET 5%( 10.3 X 5.7 X 11.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 5.7 X 11.5 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 10.3(Max) | |
| 5.7(Max) | |
| 11.5(Max) | |
| 0.6 | |
| 6 | |
| 11.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

