VishayMKT1818447064Capacitor Film
Cap Film 0.47uF 63V PET 5%( 10 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4.5 X 9.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| 0.6 | |
| 6 | |
| 9.5(Max) |
This MKT1818447064 plastic film capacitor from Vishay is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.47uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 5%. This product is 10(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. The MKT1818447064 polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

