VishayMKT1818422015GCapacitor Film
Cap Film 0.22uF 100V PET 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 9 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 10(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.6 | |
| 6 | |
| 9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

