25-50% Off
VishayMKT1818410015Capacitor Film
Cap Film 0.1uF 100V PET 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 3 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 3(Max) | |
| 8.5(Max) | |
| 0.6 | |
| 6 | |
| 8.5(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this MKT1818410015 plastic film capacitor from Vishay is perfect. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The MKT1818410015 polypropylene film capacitor has a radial termination style. This product is 10(Max) mm long, 8.5(Max) mm tall and 3(Max) mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

