VishayMKT1818310405Capacitor Film
Cap Film 0.01uF 400V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 3(Max) | |
| 6.5(Max) | |
| 0.6 | |
| 6 | |
| 8.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

