VishayMKT1817422065Capacitor Film

Cap Film 0.22uF 63V PET 10% (7.5 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk

This MKT1817422065 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. The MKT1817422065 part has a radial termination style. Its capacitance value is 0.22uF. This product is 7.5(Max) mm long, 8.5(Max) mm tall and 3.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 10%.

416 parts: Ships in 3 days

    Total$64.67Price for 188

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Portugal
      • In Stock: 416 parts
      • Price: $0.3440

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.