VishayMKT1817322016FCapacitor Film
Cap Film 0.022uF 100V PET 20% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Potted | |
| 0.022uF | |
| 20% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 2.5 X 6 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.5(Max) | |
| 2.5(Max) | |
| 6(Max) | |
| 0.5 | |
| 6 | |
| 6.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

