VishayMKT1813533064RCapacitor Film
Cap Film 3.3uF 63V PET 5%( 10 X 26.5mm) Axial 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 3.3uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 10 X 26.5 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 10(Max) | |
| 26.5(Max) | |
| 0.8 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

