VishayMKT1813422405Capacitor Film
Cap Film 0.22uF 400V PET 10%( 8 X 26.5mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.22uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 8 X 26.5 | |
| -55 | |
| 100 | |
| Bulk | |
| 8(Max) | |
| 26.5(Max) | |
| 0.8 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

