VishayMKT1813410015RCapacitor Film
Cap Film 0.1uF 100V PET 10%( 5 X 11mm) Axial 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 5 X 11 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

