VishayMKT1813347635Capacitor Film
Cap Film 0.047uF 630V PET 10%( 7.5 X 19mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.047uF | |
| 10% | |
| 630VDC|220VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 7.5 X 19 | |
| -55 | |
| 100 | |
| Bulk | |
| 7.5(Max) | |
| 19(Max) | |
| 0.8 | |
| 40 |
This MKT1813347635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 100 °C. This product is 19(Max) mm long with a diameter of 7.5(Max) mm. It has a tolerance of 10%. The MKT1813347635 part has an axial termination style. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.047uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

