WIMAMKS2C033301C00KSSDCapacitor Film
Cap Film 0.33uF 63V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.33uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8.5(Max) | |
| 0.337 | |
| 0.5 | |
| 6 | |
| 8.5(Max) |
This MKS2C033301C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 8.5(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.33uF. The MKS2C033301C00KSSD part has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

