WIMAMKS2C021001A00MSSDCapacitor Film
Cap Film 0.01uF 63V PET 20% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 20% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.211 | |
| 0.5 | |
| 6 | |
| 6.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

