WIMAMKPF4W51209FD4KSSDCapacitor Film
Cap Film 12uF 1000V PP 10%( 57 X 35 X 50mm) 52.5mm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| AC Filter | |
| 12uF | |
| 10% | |
| 1000VDC|440VAC | |
| PP | |
| High Capacitance|Long Life | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57 X 35 X 50 | |
| -55 | |
| 105 | |
| Bulk | |
| 57(Max) | |
| 35(Max) | |
| 50(Max) | |
| 1.2 | |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
