WIMAMKP4G041006B00MSSDCapacitor Film
Cap Film 1uF 400V PP 20%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11 X 21 | |
| Straight | |
| -55 | |
| 105 | |
| 31.5(Max) | |
| 11(Max) | |
| 21(Max) | |
| 0.8 | |
| 6 | |
| 21(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

