VishayMKP386M547125YT5Capacitor Film
Cap Film 4.7uF 1250V PP 5%( 58 X 35 X 50mm) Screw Mount Screw Plastic Rectangular Can 0.0025 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Snubber | |
| 4.7uF | |
| 5% | |
| 1250VDC|450VAC | |
| 0.0025 | |
| PP | |
| Plastic Rectangular Can | |
| Screw Mount | |
| Screw | |
| 58 X 35 X 50 | |
| -55 | |
| 105 | |
| 58 | |
| 35 | |
| 50 | |
| 119 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

