WIMAMKP2G016801B00JSSDCapacitor Film
Cap Film 0.0068uF 400V PP 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0068uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3 X 7.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 3(Max) | |
| 7.5(Max) | |
| 0.254 | |
| 0.5 | |
| 6 | |
| 7.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

