WIMAMKP2G014701B00JSSDCapacitor Film
Cap Film 0.0047uF 400V PP 5%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0047uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3 X 7.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 3(Max) | |
| 7.5(Max) | |
| 0.256 | |
| 0.5 | |
| 6 | |
| 7.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

