WIMAMKP2D021001B00JSSDCapacitor Film

Cap Film 0.01uF 100V PP 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk

This MKP2D021001B00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 0.01uF. The MKP2D021001B00JSSD part has a radial termination style.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.