WIMAMKP1U012203F00JSSDCapacitor Film
Cap Film 0.0022uF 2000V PP 5% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0022uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.132 | |
| 0.6 | |
| 6 | |
| 11(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

