WIMAMKP1T026806A00KSSDCapacitor Film
Cap Film 0.068uF 1600V PP 10%( 31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.068uF | |
| 10% | |
| 1600VDC|650VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 9 X 19 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 9(Max) | |
| 19(Max) | |
| 6.577 | |
| 0.8 | |
| 6 | |
| 19(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

