WIMAMKP1O124705B00KSSDCapacitor Film
Cap Film 0.047uF 1000V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 10% | |
| 1000VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 6(Max) | |
| 15(Max) | |
| 2.937 | |
| 0.8 | |
| 6 | |
| 15(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

