VishayMKP1848S61570JP2CCapacitor Film
Cap Film 15uF 700V PP 5%( 42 X 39 X 18mm) Radial Wound 37.5mm 0.009 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 15uF | |
| 5% | |
| 700VDC | |
| 0.009 | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 39 X 18 | |
| Straight | |
| -40 | |
| 105 | |
| 42 | |
| 39 | |
| 18 | |
| 22 | |
| 1 | |
| 6 | |
| 18 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

