VishayMKP1848S61010JP2CCapacitor Film
Cap Film 10uF 1000V PP 5%( 42 X 39 X 18mm) Radial Wound 37.5mm 0.008 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 1000VDC | |
| 0.008 | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 39 X 18 | |
| Straight | |
| -40 | |
| 105 | |
| 42 | |
| 39 | |
| 18 | |
| 21.5 | |
| 1 | |
| 6 | |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

