VishayMKP1848C72010JY5Capacitor Film
Cap Film 200uF 1000V PP 5%( 57.5 X 130 X 65mm) Plastic Rectangular Can 52.5mm 0.0015 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 200uF | |
| 5% | |
| 1000VDC | |
| 0.0015 | |
| PP | |
| High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 130 X 65 | |
| -55 | |
| 105 | |
| 57.5 | |
| 130 | |
| 65 | |
| 608 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

