VishayMKP1848C61560JK2Capacitor Film
Cap Film 15uF 600V PP 5% (32 X 20 X 35mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 15uF | |
| 5% | |
| 600VDC | |
| 0.006 | |
| PP | |
| High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 20 X 35 | |
| Straight | |
| -55 | |
| 105 | |
| 32 | |
| 20 | |
| 35 | |
| 20 | |
| 0.8 | |
| 6 | |
| 35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

