VishayMKP1848680704Y5Capacitor Film
Cap Film 80uF 700V PP 5%( 57.5 X 45 X 45mm) Wound 52.5mm 0.0045 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 80uF | |
| 5% | |
| 700VDC | |
| 0.0045 | |
| PP | |
| High Peak Current|Low ESR | |
| Wound | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 45 X 45 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 57.5 | |
| 45 | |
| 45 | |
| 119 | |
| 1.2 | |
| 6 | |
| 45 |
This MKP1848680704Y5 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC. This part has a maximum operating temperature of 105 °C. This product is 57.5 mm long, 45 mm tall and 45 mm deep. It has a tolerance of 5%. Its capacitance value is 80uF. The MKP1848680704Y5 part has a radial termination style. This part has a lead diameter of 1.2 mm and a pitch of 52.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

