VishayMKP1848635704P5Capacitor Film
Cap Film 35uF 700V PP 5%( 42 X 30 X 45mm) Radial Wound 37.5mm 0.0035 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 35uF | |
| 5% | |
| 700VDC | |
| 0.0035 | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 30 X 45 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 42 | |
| 30 | |
| 45 | |
| 55 | |
| 1 | |
| 6 | |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

