VishayMKP1848540924K2Capacitor Film
Cap Film 4uF 1200V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.011 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 4uF | |
| 5% | |
| 1200VDC | |
| 0.011 | |
| PP | |
| Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 21 X 31 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 21 | |
| 31 | |
| 20 | |
| 0.8 | |
| 6 | |
| 31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

