VishayMKP1848510704K2Capacitor Film
Cap Film 1uF 700V PP 5%( 32 X 9 X 19mm) Radial Wound 27.5mm 0.054 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 1uF | |
| 5% | |
| 700VDC | |
| 0.054 | |
| PP | |
| Small Dimensions | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 9 X 19 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 9 | |
| 19 | |
| 6 | |
| 0.8 | |
| 6 | |
| 19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

