VishayMKP1847645234Y2Capacitor Film
Cap Film 45uF 450V PP 5% (57.5 X 30 X 45mm) Radial 52.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 45uF | |
| 5% | |
| 450VDC|230VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 52.5 | |
| 57.5 X 30 X 45 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 57.5(Max) | |
| 30(Max) | |
| 45(Max) | |
| 86 | |
| 1.2 | |
| 6 | |
| 45(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

