VishayMKP1847610444Y5Capacitor Film
Cap Film 10uF 1000V PP 5% (57.5 X 35 X 50mm) 52.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 5% | |
| 1000VDC|440VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 35 X 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 57.5(Max) | |
| 35(Max) | |
| 50(Max) | |
| 1.2 | |
| 6 | |
| 50(Max) |
This MKP1847610444Y5 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|440VAC. This part has a maximum operating temperature of 85 °C. The MKP1847610444Y5 part has a radial termination style. It has a tolerance of 5%. This product is 57.5(Max) mm long, 50(Max) mm tall and 35(Max) mm deep. Its capacitance value is 10uF. This part has a lead diameter of 1.2 mm and a pitch of 52.2 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

