25-50% Off
VishayMKP1847550354P4Capacitor Film
Cap Film 5uF 700V PP 5% (43 X 18.5 X 35.5mm) 37.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| 5uF | |
| 5% | |
| 700VDC|350VAC | |
| PP | |
| Long Lifetime|High Peak Current Capabilities | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 43 X 18.5 X 35.5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 43(Max) | |
| 18.5(Max) | |
| 35.5(Max) | |
| 30 | |
| 1 | |
| 6 | |
| 35.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

