VishayMKP1847533444P5Capacitor Film
Cap Film 3.3uF 1000V PP 5% (42 X 30 X 45mm) 37.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3.3uF | |
| 5% | |
| 1000VDC|440VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 42 X 30 X 45 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 42(Max) | |
| 30(Max) | |
| 45(Max) | |
| 75 | |
| 1 | |
| 6 | |
| 45(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

