VishayMKP1845322104Capacitor Film

Cap Film 0.022uF 1000V PP 5% (9 X 29mm) Axial 100°C Bulk

This MKP1845322104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 100 °C. This product is 29(Max) mm long with a diameter of 9(Max) mm. Its capacitance value is 0.022uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm. The MKP1845322104 part has an axial termination style.

2,837 parts: Ships in 2 days

    Total$62.73Price for 41

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,837 parts
      • Price: $1.53

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.