VishayMKP1845247205Capacitor Film
Cap Film 0.0047uF 2000V PP 10% (8 X 29mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 10% | |
| 2000VDC|700VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 8 X 29 | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 8(Max) | |
| 29(Max) | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
