VishayMKP18423104000Capacitor Film
Cap Film 0.01uF 400VAC PP ( 7 X 19mm) Axial 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| AC Film Capacitor | |
| 0.01uF | |
| 400VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 7 X 19 | |
| -25 | |
| 85 | |
| Bulk | |
| 7(Max) | |
| 19(Max) | |
| 1 | |
| 0.8 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
