VishayMKP1841410105Capacitor Film
Cap Film 0.1uF 1000V PP 10%( 31.5 X 13.5 X 23.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 1000VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 13.5 X 23.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 31.5(Max) | |
| 13.5(Max) | |
| 23.5(Max) | |
| 0.8 | |
| 6 | |
| 23.5(Max) |
This MKP1841410105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The MKP1841410105 part has a radial termination style. This product is 31.5(Max) mm long, 23.5(Max) mm tall and 13.5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

