VishayMKP1841347405GCapacitor Film
Cap Film 0.047uF 400V PP 10%( 18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 10% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6.5 X 12.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Ammo | |
| 18(Max) | |
| 6.5(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

