VishayMKP1841347204Capacitor Film
Cap Film 0.047uF 2000V PP 5%( 41.5 X 12.5 X 22.5mm) Radial Plastic Rectangular Can 37.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 12.5 X 22.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 41.5(Max) | |
| 12.5(Max) | |
| 22.5(Max) | |
| 0.8 | |
| 6 | |
| 22.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

